
BST61TA | |
|---|---|
DigiKey Part Number | BST61TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BST61TA |
Description | TRANS PNP DARL 60V 0.5A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA | Base Product Number |

