


BAV21HWF-7 | |
|---|---|
DigiKey Part Number | BAV21HWF-7DITR-ND - Tape & Reel (TR) BAV21HWF-7DICT-ND - Cut Tape (CT) BAV21HWF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21HWF-7 |
Description | DIODE STD 200V 200MA SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21W-AU_R1_000A1 | Panjit International Inc. | 323 | 3757-BAV21W-AU_R1_000A1CT-ND | $0.17000 | Similar |
| RF071MM2STR | Rohm Semiconductor | 151,492 | RF071MM2SCT-ND | $0.75000 | Similar |
| S1DFL | onsemi | 742 | S1DFLCT-ND | $0.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33500 | $3.35 |
| 100 | $0.21060 | $21.06 |
| 500 | $0.15614 | $78.07 |
| 1,000 | $0.13853 | $138.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11608 | $348.24 |
| 6,000 | $0.10476 | $628.56 |
| 9,000 | $0.09898 | $890.82 |
| 15,000 | $0.09249 | $1,387.35 |
| 21,000 | $0.08864 | $1,861.44 |
| 30,000 | $0.08490 | $2,547.00 |


