Similar
Similar
Similar
Similar



AZ1117T-3.3E1 | |
|---|---|
DigiKey Part Number | AZ1117T-3.3E1DI-ND |
Manufacturer | |
Manufacturer Product Number | AZ1117T-3.3E1 |
Description | IC REG LINEAR 3.3V 1.25A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-220-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 15V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117V33 | STMicroelectronics | 10,460 | 497-1491-5-ND | $1.02000 | Similar |
| LD1117V33C | STMicroelectronics | 2,716 | 497-1492-5-ND | $1.02000 | Similar |
| LM1117T-3.3/NOPB | Texas Instruments | 6,040 | LM1117T-3.3/NOPB-ND | $2.56000 | Similar |
| LMS1585ACT-3.3/NOPB | Texas Instruments | 7,757 | LMS1585ACT-3.3/NOPB-ND | $4.71000 | Similar |
| LMS1587CT-3.3/NOPB | Texas Instruments | 0 | LMS1587CT-3.3/NOPB-ND | $4.54000 | Similar |



