
APX803L-27SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-27SA-7TR-ND - Tape & Reel (TR) 31-APX803L-27SA-7CT-ND - Cut Tape (CT) 31-APX803L-27SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-27SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803L-27SR-7 | Diodes Incorporated | 2,888 | 31-APX803L-27SR-7CT-ND | $0.39000 | Parametric Equivalent |
| TC54VN2702ECB713 | Microchip Technology | 19,007 | TC54VN2702ECB71CT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.26000 | $2.60 |
| 25 | $0.23040 | $5.76 |
| 100 | $0.19710 | $19.71 |
| 250 | $0.18124 | $45.31 |
| 500 | $0.17168 | $85.84 |
| 1,000 | $0.16380 | $163.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15406 | $462.18 |
| 6,000 | $0.14930 | $895.80 |
| 9,000 | $0.14691 | $1,322.19 |
| 15,000 | $0.14427 | $2,164.05 |
| 21,000 | $0.14272 | $2,997.12 |
| 30,000 | $0.14123 | $4,236.90 |


