


AP7380-36WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7380-36WR-7TR-ND - Tape & Reel (TR) 31-AP7380-36WR-7CT-ND - Cut Tape (CT) 31-AP7380-36WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7380-36WR-7 |
Description | IC REG LINEAR 3.6V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 24V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2205-W5-7 | Diodes Incorporated | 813 | AP2205-W5-7DICT-ND | $0.29000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.38400 | $3.84 |
| 25 | $0.34160 | $8.54 |
| 100 | $0.29450 | $29.45 |
| 250 | $0.27204 | $68.01 |
| 500 | $0.25848 | $129.24 |
| 1,000 | $0.24735 | $247.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23358 | $700.74 |
| 6,000 | $0.22684 | $1,361.04 |
| 9,000 | $0.22347 | $2,011.23 |
| 15,000 | $0.21973 | $3,295.95 |
| 21,000 | $0.21755 | $4,568.55 |
| 30,000 | $0.21544 | $6,463.20 |

