


AP7343D-10W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343D-10W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-10W5-7CT-ND - Cut Tape (CT) 31-AP7343D-10W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-10W5-7 |
Description | IC REG LINEAR 1V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.7V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36300 | $3.63 |
| 25 | $0.32280 | $8.07 |
| 100 | $0.27830 | $27.83 |
| 250 | $0.25700 | $64.25 |
| 500 | $0.24410 | $122.05 |
| 1,000 | $0.23352 | $233.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22043 | $661.29 |
| 6,000 | $0.21402 | $1,284.12 |
| 9,000 | $0.21081 | $1,897.29 |
| 15,000 | $0.20725 | $3,108.75 |
| 21,000 | $0.20517 | $4,308.57 |
| 30,000 | $0.20318 | $6,095.40 |

