Converter Offline Flyback Topology 7-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP39811AS7-13

DigiKey Part Number
31-AP39811AS7-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP39811AS7-13
Description
IC OFFLINE SWITCH FLYBACK 7SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 7-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39924$1,596.96
8,000$0.38949$3,115.92
12,000$0.38461$4,615.32
20,000$0.37920$7,584.00
28,000$0.37603$10,528.84
40,000$0.37299$14,919.60
Manufacturers Standard Package