
AP3306S10-13 | |
|---|---|
DigiKey Part Number | 31-AP3306S10-13TR-ND - Tape & Reel (TR) 31-AP3306S10-13CT-ND - Cut Tape (CT) 31-AP3306S10-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3306S10-13 |
Description | ACDC PWM SWITCHER SO-10 T&R 2.5K |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz, 200kHz 10-SO Type A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 50V | |
Duty Cycle | - | |
Frequency - Switching | 130kHz, 200kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SO Type A1 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.03900 | $10.39 |
| 25 | $0.93520 | $23.38 |
| 100 | $0.82250 | $82.25 |
| 250 | $0.76872 | $192.18 |
| 500 | $0.73628 | $368.14 |
| 1,000 | $0.71270 | $712.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68134 | $1,703.35 |
| 5,000 | $0.66434 | $3,321.70 |
| 7,500 | $0.65583 | $4,918.73 |
| 12,500 | $0.64640 | $8,080.00 |
| 17,500 | $0.64088 | $11,215.40 |

