Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2127K-1.8TRG1

DigiKey Part Number
AP2127K-1.8TRG1DITR-ND - Tape & Reel (TR)
AP2127K-1.8TRG1DICT-ND - Cut Tape (CT)
AP2127K-1.8TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2127K-1.8TRG1
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP2127K-1.8TRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB ~ 54dB (100Hz ~ 10kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.7V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162,616
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.18800$1.88
25$0.16440$4.11
100$0.14000$14.00
250$0.12812$32.03
500$0.12102$60.51
1,000$0.11515$115.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10790$323.70
6,000$0.10435$626.10
9,000$0.10258$923.22
15,000$0.10061$1,509.15
21,000$0.09946$2,088.66
30,000$0.09835$2,950.50
Manufacturers Standard Package