
AM9468-T16-13 | |
|---|---|
DigiKey Part Number | AM9468-T16-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM9468-T16-13 |
Description | IC MOTOR DRIVER 2.4V-18V 16TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-TSSOP |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Diodes Incorporated | Current - Output 500mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 18V |
Part Status Obsolete | Voltage - Load 2.4V ~ 18V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface PWM | Supplier Device Package 16-TSSOP |
Technology Power MOSFET | Base Product Number |

