
AH3324Q-P-B | |
|---|---|
DigiKey Part Number | 31-AH3324Q-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3324Q-P-B |
Description | HALL UNIPOLAR SWITCH SIP-3 BULK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 4mA |
Packaging Bulk | Current - Output (Max) 60mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 10mT Trip, 4mT Release | Supplier Device Package 3-SIP |
Test Condition 25°C | Package / Case 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.71200 | $3.56 |
| 10 | $0.67100 | $6.71 |
| 25 | $0.62640 | $15.66 |
| 50 | $0.59540 | $29.77 |
| 100 | $0.56710 | $56.71 |
| 500 | $0.50998 | $254.99 |
| 1,000 | $0.48879 | $488.79 |
| 5,000 | $0.44622 | $2,231.10 |

