
AH3323A-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3323A-SA-7TR-ND - Tape & Reel (TR) 31-AH3323A-SA-7CT-ND - Cut Tape (CT) 31-AH3323A-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3323A-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 55mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 7mT Trip, 2mT Release | Supplier Device Package SOT-23 (Type S) |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.40200 | $4.02 |
| 25 | $0.35800 | $8.95 |
| 100 | $0.30880 | $30.88 |
| 250 | $0.28540 | $71.35 |
| 500 | $0.27136 | $135.68 |
| 1,000 | $0.25976 | $259.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24546 | $736.38 |
| 6,000 | $0.23846 | $1,430.76 |
| 9,000 | $0.23495 | $2,114.55 |
| 15,000 | $0.23106 | $3,465.90 |
| 21,000 | $0.22879 | $4,804.59 |
| 30,000 | $0.22661 | $6,798.30 |


