
AH3323-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3323-SA-7TR-ND - Tape & Reel (TR) 31-AH3323-SA-7CT-ND - Cut Tape (CT) 31-AH3323-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3323-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 55mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 7.2mT Trip, 2mT Release | Supplier Device Package SOT-23 (Type S) |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 5 | $0.58200 | $2.91 |
| 10 | $0.54800 | $5.48 |
| 25 | $0.51080 | $12.77 |
| 50 | $0.48480 | $24.24 |
| 100 | $0.46130 | $46.13 |
| 500 | $0.41382 | $206.91 |
| 1,000 | $0.39622 | $396.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37130 | $1,113.90 |
| 6,000 | $0.35726 | $2,143.56 |
| 9,000 | $0.34960 | $3,146.40 |
| 15,000 | $0.34048 | $5,107.20 |
| 21,000 | $0.33479 | $7,030.59 |
| 30,000 | $0.32901 | $9,870.30 |

