Digital Switch 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3323-P-A

DigiKey Part Number
31-AH3323-P-A-ND
Manufacturer
Manufacturer Product Number
AH3323-P-A
Description
HALL UNIPOLAR SWITCH SIP-3 AMMO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
4,000$0.31212$1,248.48
Manufacturers Standard Package