Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1712-SA-7

DigiKey Part Number
31-AH1712-SA-7TR-ND - Tape & Reel (TR)
31-AH1712-SA-7CT-ND - Cut Tape (CT)
31-AH1712-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1712-SA-7
Description
HALL LATCH SWITCH SOT23 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.4V ~ 5.5V
Mfr
Current - Supply (Max)
3.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
60mA
Part Status
Active
Output Type
Open Drain
Function
Latch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
3.7mT Trip, -3.7mT Release
Supplier Device Package
SOT-23-3
Test Condition
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,207
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.29000$2.90
25$0.25640$6.41
100$0.21990$21.99
250$0.20256$50.64
500$0.19208$96.04
1,000$0.18345$183.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17281$518.43
6,000$0.16759$1,005.54
9,000$0.16498$1,484.82
15,000$0.16209$2,431.35
21,000$0.16040$3,368.40
30,000$0.15877$4,763.10
Manufacturers Standard Package