Direct
Upgrade
Upgrade
Similar
Similar
Similar

1N4745A-T | |
|---|---|
DigiKey Part Number | 1N4745ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4745A-T |
Description | DIODE ZENER 16V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4745A-T Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4745A,113 | Nexperia USA Inc. | 4,367 | 1727-4691-1-ND | $0.42000 | Direct |
| 1N4745A | onsemi | 13,345 | 1N4745A-ND | $0.38000 | Upgrade |
| 1N4745A | Microchip Technology | 246 | 150-1N4745A-ND | $5.16000 | Upgrade |
| 1N4745A,133 | Nexperia USA Inc. | 0 | 1N4745A,133-ND | $0.07396 | Upgrade |
| 1N4745A-T50A | onsemi | 1,835 | 1N4745A-T50ACT-ND | $0.40000 | Upgrade |








