
RK-06FA | |
|---|---|
DigiKey Part Number | 2420-RK-06FA-ND |
Manufacturer | |
Manufacturer Product Number | RK-06FA |
Description | ADJUSTABLE STAND W/ FINE TUNING |
Customer Reference | |
Detailed Description | Stand, Focus Mount |
Category | Part Status Active |
Manufacturer Dino-Lite | Type Stand, Focus Mount |
Series | Base Size 8.66" L x 5.91" W (220.0mm x 150.0mm) |
Packaging Box | For Use With/Related Products Dino-Lite Microscopes |

