Image for DN04012D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN04012D

DigiKey Part Number
2861-DN04012D-ND
Manufacturer
Manufacturer Product Number
DN04012D
Description
CONN FERRULE DIN 12 AWG GREY
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Dinkle Corporation, USA
Style
DIN
Series
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,990
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $137.98 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.