Whisker.IO™ Whisker.IO™ Transceiver 902MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-900-0001

DigiKey Part Number
1661-1030-ND
Manufacturer
Manufacturer Product Number
SS-900-0001
Description
TEMP/RH SENSORSQUARE - DEVELOPER
Customer Reference
Detailed Description
Whisker.IO™ Whisker.IO™ Transceiver 902MHz ~ 928MHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
902MHz ~ 928MHz
Manufacturer
Digital Six Labs
Contents
Board(s)
Series
Utilized IC / Part
Whisker.IO™
Packaging
Bulk
RF Frequency
902MHz ~ 928MHz
Part Status
Obsolete
Function
Transceiver
Type
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.