Similar

SB-900-1000 | |
|---|---|
DigiKey Part Number | 1661-1013-ND |
Manufacturer | |
Manufacturer Product Number | SB-900-1000 |
Description | METER INTERFACE SENSORBLOCK - 90 |
Customer Reference | |
Detailed Description | RF 900MHz |
Category | Frequency 900MHz |
Manufacturer Digital Six Labs | Applications Remote Sensors and Triggers |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Bulk | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WB1-9-00-DCA5A5NN-0000-LR | Digital Six Labs | 6 | 1661-1051-ND | $437.38000 | Similar |


