



OEM-900-WHSKR-TE | |
|---|---|
DigiKey Part Number | 1661-1003-ND |
Manufacturer | |
Manufacturer Product Number | OEM-900-WHSKR-TE |
Description | RF TXRX MOD 802.15.4 TRC ANT TH |
Customer Reference | |
Detailed Description | 802.15.4 LoRa™ Transceiver Module 900MHz Integrated, Trace Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -120dBm |
Mfr | Serial Interfaces I2C, UART |
Series | Antenna Type Integrated, Trace |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Current - Receiving 13mA |
DigiKey Programmable Not Verified | Current - Transmitting 125mA |
RF Family/Standard 802.15.4 | Mounting Type Through Hole |
Protocol | Package / Case Module |
Frequency 900MHz | Base Product Number |
Power - Output 13dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $53.95800 | $269.79 |

