
CPCI-AC-3U-300 | |
|---|---|
DigiKey Part Number | 2647-CPCI-AC-3U-300-ND |
Manufacturer | |
Manufacturer Product Number | CPCI-AC-3U-300 |
Description | AC/DC CNVT 5V 3.3V 12V -12V 354W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 40 A |
Mfr | Current - Output 3 5 A |
Series | Current - Output 4 1 A |
Packaging Box | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Operating Temperature -5°C ~ 70°C (With Derating) |
Number of Outputs 4 | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Voltage - Input 85 ~ 264 VAC | Mounting Type Compact PCI® |
Voltage - Output 1 5V | Size / Dimension 6.67" L x 3.94" W x 1.60" H (169.4mm x 100.0mm x 40.6mm) |
Voltage - Output 2 3.3V | Approval Agency CE, cURus |
Voltage - Output 3 12V | Standard Number 60950-1 |
Voltage - Output 4 -12V | Minimum Load Required No |
Current - Output 1 30 A | Base Product Number |

