
480-10-252-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-52-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-252-00-001000 |
Description | CONN HDR SOLDER 52POS GOLD |
Customer Reference | |
Detailed Description | 52 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 52 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.20000 | $29.20 |
| 10 | $24.81200 | $248.12 |
| 100 | $21.09220 | $2,109.22 |
| 500 | $20.48724 | $10,243.62 |






