
435-40-246-00-160000 | |
|---|---|
DigiKey Part Number | ED1372-46-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 435-40-246-00-160000 |
Description | CONN HEADER VERT 46POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 46 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 435-40-246-00-160000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.125" (3.18mm) |
Packaging Bulk | Contact Length - Post 0.104" (2.64mm) |
Part Status Active | Overall Contact Length 0.299" (7.60mm) |
Connector Type | Insulation Height 0.050" (1.27mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.17000 | $15.17 |
| 10 | $12.89100 | $128.91 |
| 100 | $10.95730 | $1,095.73 |
| 500 | $10.00988 | $5,004.94 |






