49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-43-149-41-001000

DigiKey Part Number
ED6264-49-ND
Manufacturer
DigiKey
Manufacturer Product Number
310-43-149-41-001000
Description
CONN RCPT 49POS 0.1 GOLD PCB
Customer Reference
Detailed Description
49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
100V, 150VDC
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
200.0µin (5.08µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.97000$8.97
10$7.62400$76.24
100$6.47970$647.97
500$5.78424$2,892.12
1,000$5.63502$5,635.02
Manufacturers Standard Package
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 14966
Unit Price: $14.30000
CONN RCPT 1POS GOLD PCB
In-Stock: 2493
Unit Price: $0.66000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 3615
Unit Price: $0.90000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 1716
Unit Price: $1.13000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 10502
Unit Price: $1.34000