
YSAECLOUD2 VERIZON | |
|---|---|
DigiKey Part Number | YSAECLOUD2VERIZON-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | YSAECLOUD2 VERIZON |
Description | AE-CLOUD2 S5D9 R7FS5D97 EVAL BRD |
Customer Reference | |
Detailed Description | S5D9, R7FS5D97 AE-CLOUD2 Synergy™ S5 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part S5D9, R7FS5D97 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Discontinued at DigiKey | Interconnect System Arduino R3 Shield, Grove, Pmod |
Type MCU 32-Bit | Suggested Programming Environment Synergy |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $384.90000 | $384.90 |
| Part Number | Description | Quantity |
|---|---|---|
| RTK7AECLD2S00001BU | AE-CLOUD2 S5D9 R7FS5D97 EVAL BRD | 1 |
| 112 | MICRO 3FF SIM VERIZON | 1 |

