


XK-Z11-PD | |
|---|---|
DigiKey Part Number | 602-1140-ND |
Manufacturer | |
Manufacturer Product Number | XK-Z11-PD |
Description | KIT DEV IDIGI PROFESSIONAL ZB |
Customer Reference | |
Detailed Description | iDigi™ Platform XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Category | Frequency 2.4GHz |
Manufacturer Digi | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part iDigi™ Platform |
Packaging Bulk | RF Type 802.15.4 (Zigbee®) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |

