


Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Integrated, Trace |
Series | Utilized IC / Part EM357 |
Packaging Bulk | Memory Size 32kB Flash, 2kB RAM |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 47mA ~ 62mA |
RF Family/Standard 802.15.4 | Current - Transmitting 205mA ~ 220mA |
Protocol | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 18dBm | Base Product Number |
Sensitivity -102dBm |

