



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 3.5GHz, 3.6GHz, 5.2GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | -163dBm | |
Power - Output | - | |
Data Rate (Max) | 1.2Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,364.68000 | $6,364.68 |

