
Category | Frequency 900MHz |
Manufacturer Digi | Applications General Purpose |
Series | Interface Ethernet, RJ-45 |
Packaging Bulk | Sensitivity -138dBm |
Part Status Active | Power - Output 27dBm |
Function Gateway | Data Rate (Max) 10Mbps |
Modulation or Protocol LoRaWAN, LTE | Features Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,309.07000 | $1,309.07 |

