
FS-9035 | |
|---|---|
DigiKey Part Number | FS-9035-ND |
Manufacturer | |
Manufacturer Product Number | FS-9035 |
Description | KIT DEV S3C2410A LXNETES |
Customer Reference | |
Detailed Description | S3C2410A - ARM9 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | S3C2410A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

