Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-WEM-02T-C

DigiKey Part Number
DC-WEM-02T-C-ND
Manufacturer
Manufacturer Product Number
DC-WEM-02T-C
Description
RF TXRX MODULE WIFIRPSMA SMD
Customer Reference
Detailed Description
WiFi 802.11b Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
16dBm
Mfr
Sensitivity
-92dBm
Series
Serial Interfaces
SPI
Packaging
Bulk
Antenna Type
Antenna Not Included, RP-SMA
Part Status
Obsolete
Memory Size
4MB Flash, 8MB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V
RF Family/Standard
WiFi
Current - Receiving
400mA
Protocol
Current - Transmitting
400mA
Modulation
CCK, DBPSK, DQPSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-30°C ~ 85°C
Data Rate
11Mbps
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types