Single Board Computer 40MHz 1 Core 1.5MB/1.5MB RAM Rabbit 4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1258

DigiKey Part Number
316-1171-ND
Manufacturer
Manufacturer Product Number
20-101-1258
Description
SBC 40MHZ 1 CORE 1.5MB/1.5MB RAM
Customer Reference
Detailed Description
Single Board Computer 40MHz 1 Core 1.5MB/1.5MB RAM Rabbit 4000
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.750" x 5.750" (95.25mm x 146.05mm)
Manufacturer
Digi
RAM Capacity/Installed
1.5MB/1.5MB
Series
Ethernet
10 Mbps (1)
Packaging
Bulk
RS-232 (422, 485)
3
Part Status
Obsolete
Digital I/O Lines
20
Core Processor
Rabbit 4000
Analog Input:Output
8:00
Speed
40MHz
Watchdog Timer
Yes
Number of Cores
1
Operating Temperature
-40°C ~ 85°C
Power (Watts)
2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.