
6573009807F | |
|---|---|
DigiKey Part Number | 350-6573009807F-ND |
Manufacturer | |
Manufacturer Product Number | 6573009807F |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 12V ~ 32V 24mA Wire Leads - 6" (152.40mm) |
Category | Voltage 12V ~ 32V |
Manufacturer Dialight | Current 24mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.66" (16.86mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP67, NEMA 4X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.74000 | $42.74 |
| 10 | $34.35800 | $343.58 |
| 100 | $29.51300 | $2,951.30 |
| 500 | $27.41464 | $13,707.32 |

