LED Panel Indicator Cyan 12V 60mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5561683324F

DigiKey Part Number
5561683324F-ND
Manufacturer
Manufacturer Product Number
5561683324F
Description
LED PNL IND CYAN SRW TERMINAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Cyan 12V 60mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Cyan
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
60mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.12" (28.45mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
15$85.95733$1,289.36