
3240075 | |
|---|---|
DigiKey Part Number | 324-0075-ND |
Manufacturer | |
Manufacturer Product Number | 3240075 |
Description | CAP PUSHBUTTON SQUARE WHITE |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | White | |
Illumination | Illuminated | |
For Use With/Related Products | 554 Series | |
Mounting Type | Snap Fit | |
Size | 12.85mm L x 12.85mm W x 11.13mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | $8.02178 | $1,259.42 |

