
FIT0404 | |
|---|---|
DigiKey Part Number | 1738-FIT0404-ND |
Manufacturer | |
Manufacturer Product Number | FIT0404 |
Description | 3.5MM STEREO MALE TO TWO RCA STE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 3.3' (1.00m) |
Category | 2nd Connector Phono (RCA) Plug (2) |
Manufacturer DFRobot | Channels Stereo |
Packaging Retail Package | Length 3.3' (1.00m) |
Part Status Active | Color Black |
1st Connector Phone Plug, 3.5mm (1/8") | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |

