STM32F103RET6 Romeo BLE Quad STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0398

DigiKey Part Number
1738-1296-ND
Manufacturer
Manufacturer Product Number
DFR0398
Description
ROMEO BLE QUAD STM32F103RET6
Customer Reference
Detailed Description
STM32F103RET6 Romeo BLE Quad STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32F103RET6
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Obsolete
Interconnect System
Gravity
Type
MCU 32-Bit
Suggested Programming Environment
Arduino
Core Processor
ARM® Cortex®-M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.