3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual 5.905" Dia x 6.300" H (150.00mm x 160.00mm) 24VDC @ 5A SD, USB, WiFi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual 5.905" Dia x 6.300" H (150.00mm x 160.00mm) 24VDC @ 5A SD, USB, WiFi
DFRobot OverLord 3D Printer | Maker Minute

3DP0005-CB-EU

DigiKey Part Number
3DP0005-CB-EU-ND
Manufacturer
Manufacturer Product Number
3DP0005-CB-EU
Description
OVERLORD 3D PRINTER - CLASSIC BL
Customer Reference
Detailed Description
3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual 5.905" Dia x 6.300" H (150.00mm x 160.00mm) 24VDC @ 5A SD, USB, WiFi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Obsolete
Working Dimensions
5.905" Dia x 6.300" H (150.00mm x 160.00mm)
Interface
SD, USB, WiFi
Voltage - Supply
24VDC @ 5A
Contents
3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.