Floor Finish, Antistatic Floors 2.5 Gallon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46000

DigiKey Part Number
46000-ND
Manufacturer
Manufacturer Product Number
46000
Description
FLOOR FINISH ANTISTATIC 2.5 GAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Floor Finish, Antistatic Floors 2.5 Gallon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Box
Part Status
Active
Cleaner, Treatment Type
Floor Finish, Antistatic
Usage
Floors
Specifications
Anti-Static, Slip Resistant
Quantity
2.5 Gallon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$290.10000$290.10
Manufacturers Standard Package