Personnel Grounding ESD Wrist Straps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22316

DigiKey Part Number
22316-ND
Manufacturer
Manufacturer Product Number
22316
Description
WRSTBND BL ADJ 4MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Cam Lock
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Size
One Size
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.52000$8.52
Manufacturers Standard Package