Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS-800AB-16 F

DigiKey Part Number
941-1774-ND
Manufacturer
Manufacturer Product Number
DPS-800AB-16 F
Description
AC/DC CONVERTER 12V 800W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
65 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
0°C ~ 50°C
Features
80 Plus® Platinum, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
Approval Agency
CB, CCC, CE, KC, UR, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable