Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.3 CFM (1.44m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.3 CFM (1.44m³/min) 3 Wire Leads
AFB0912HHB-F00
AFB0912HHB-F00

AFB0912HHB-F00

DigiKey Part Number
603-1317-ND
Manufacturer
Manufacturer Product Number
AFB0912HHB-F00
Description
FAN AXIAL 92X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.3 CFM (1.44m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0912HHB-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
15.00mm
Air Flow
51.3 CFM (1.44m³/min)
Static Pressure
0.156 in H2O (38.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
41.5dB(A)
Power (Watts)
3.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.154 lb (69.85 g)
Current Rating (Amps)
0.310A
Voltage Range
5 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.