
VSML2512S3-0M50F | |
|---|---|
DigiKey Part Number | 2037-VSML2512S3-0M50FTR-ND - Tape & Reel (TR) 2037-VSML2512S3-0M50FCT-ND - Cut Tape (CT) 2037-VSML2512S3-0M50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSML2512S3-0M50F |
Description | RES SMD 500 UOHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.33600 | $13.36 |
| 25 | $1.14520 | $28.63 |
| 50 | $1.02560 | $51.28 |
| 100 | $0.92400 | $92.40 |
| 250 | $0.81252 | $203.13 |
| 500 | $0.74272 | $371.36 |
| 1,000 | $0.68346 | $683.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63311 | $1,266.22 |
| 4,000 | $0.59034 | $2,361.36 |
| 6,000 | $0.56837 | $3,410.22 |
| 10,000 | $0.54352 | $5,435.20 |
| 14,000 | $0.52872 | $7,402.08 |
| 20,000 | $0.51426 | $10,285.20 |

