
RLT1220-F-R100-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-F-R100-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-F-R100-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-F-R100-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-F-R100-FNH |
Description | RES 0.1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient 0/ +200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.46700 | $4.67 |
| 25 | $0.39600 | $9.90 |
| 50 | $0.35180 | $17.59 |
| 100 | $0.31390 | $31.39 |
| 250 | $0.27228 | $68.07 |
| 500 | $0.24622 | $123.11 |
| 1,000 | $0.22410 | $224.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18467 | $923.35 |
| 10,000 | $0.17178 | $1,717.80 |
| 15,000 | $0.16516 | $2,477.40 |
| 25,000 | $0.15767 | $3,941.75 |
| 35,000 | $0.15321 | $5,362.35 |
| 50,000 | $0.14885 | $7,442.50 |

