
PFR03S-472-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-472-FNHTR-ND - Tape & Reel (TR) 2037-PFR03S-472-FNHCT-ND - Cut Tape (CT) 2037-PFR03S-472-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-472-FNH |
Description | RES 4.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR03S-472-FNH Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03080 | $0.77 |
| 50 | $0.02500 | $1.25 |
| 100 | $0.02030 | $2.03 |
| 250 | $0.01576 | $3.94 |
| 500 | $0.01322 | $6.61 |
| 1,000 | $0.01118 | $11.18 |
| 5,000 | $0.00801 | $40.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00709 | $70.90 |
| 20,000 | $0.00636 | $127.20 |
| 30,000 | $0.00601 | $180.30 |
| 50,000 | $0.00563 | $281.50 |
| 70,000 | $0.00541 | $378.70 |
| 100,000 | $0.00521 | $521.00 |

