
HTEX25201B-4R7MSR | |
|---|---|
DigiKey Part Number | 2037-HTEX25201B-4R7MSRTR-ND - Tape & Reel (TR) 2037-HTEX25201B-4R7MSRCT-ND - Cut Tape (CT) 2037-HTEX25201B-4R7MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEX25201B-4R7MSR |
Description | FIXED IND 4.7UH 1.7A 210 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.7 A 210mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HTEX25201B-4R7MSR Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33200 | $3.32 |
| 100 | $0.27280 | $27.28 |
| 1,000 | $0.22424 | $224.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21144 | $422.88 |
| 4,000 | $0.19937 | $797.48 |
| 6,000 | $0.19264 | $1,155.84 |
| 10,000 | $0.18449 | $1,844.90 |
| 14,000 | $0.17931 | $2,510.34 |
| 20,000 | $0.17399 | $3,479.80 |

