
0805CT-8N2EJTS | |
|---|---|
DigiKey Part Number | 2035-1166-2-ND - Tape & Reel (TR) 2035-1166-1-ND - Cut Tape (CT) 2035-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CT-8N2EJTS |
Description | FIXED IND 8.2NH 800MA 80 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 800 mA 80mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | 50 @ 1GHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20700 | $2.07 |
| 100 | $0.17000 | $17.00 |
| 1,000 | $0.13981 | $139.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13181 | $263.62 |
| 4,000 | $0.12428 | $497.12 |
| 6,000 | $0.12008 | $720.48 |
| 10,000 | $0.11499 | $1,149.90 |
| 14,000 | $0.11176 | $1,564.64 |
| 20,000 | $0.10844 | $2,168.80 |

