1 nH Unshielded Drum Core, Wirewound Inductor 2.3 A 30mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HP-1N0EDTS

DigiKey Part Number
2035-1541-2-ND - Tape & Reel (TR)
2035-1541-1-ND - Cut Tape (CT)
2035-1541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HP-1N0EDTS
Description
FIXED IND 1NH 2.3A 30 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Drum Core, Wirewound Inductor 2.3 A 30mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm
Q @ Freq
-
Frequency - Self Resonant
16GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.045" L x 0.028" W (1.15mm x 0.70mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,521
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20700$2.07
100$0.17000$17.00
1,000$0.13981$139.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12428$497.12
8,000$0.11719$937.52
12,000$0.11323$1,358.76
20,000$0.10844$2,168.80
28,000$0.10540$2,951.20
40,000$0.10227$4,090.80
Manufacturers Standard Package