
0402HM-390EJTS | |
|---|---|
DigiKey Part Number | 2035-1416-2-ND - Tape & Reel (TR) 2035-1416-1-ND - Cut Tape (CT) 2035-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-390EJTS |
Description | FIXED IND 39NH 250MA 700 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 250 mA 700mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20700 | $2.07 |
| 100 | $0.17000 | $17.00 |
| 1,000 | $0.13981 | $139.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12428 | $497.12 |
| 8,000 | $0.11719 | $937.52 |
| 12,000 | $0.11323 | $1,358.76 |
| 20,000 | $0.10844 | $2,168.80 |
| 28,000 | $0.10540 | $2,951.20 |
| 40,000 | $0.10227 | $4,090.80 |

